Need more?
| Quantity | Price |
|---|---|
| 1+ | RM596.010 |
| 5+ | RM557.780 |
Product Information
Product Overview
The MULTICOMP PRO MP009737 is a Type 1 (SAE J1772) EV charging receptacle designed for high current Level 1 electric vehicle charging applications. Featuring 5 contacts and rated at 80A and 240V AC, this female connector is suitable for demanding EV charging systems in automotive, industrial, and energy environments. The connector is constructed with a durable thermoplastic housing and silver plated copper contacts, ensuring low contact resistance and reliable electrical performance. It offers high insulation resistance and a UL94 V 0 flammability rating, supporting safe operation in challenging conditions. Designed for use across a wide temperature range from 30°C to +50°C, the MP009737 is TÜV approved and compliant with European and international safety standards, making it a dependable solution for EV charging infrastructure.
- SAE J1772 type 1, female EV charging gun connector
- Rated voltage is 240VAC, current rating is 80A
- <gt/>1000Mohm (DC500V) insulation resistance, 0.5mohm maximum contact resistance
- Withstand voltage is 2000V, UL94 V-0 fire rating
- Insertion and extraction force is F≤100N
- Protection level is 3S, 5 contacts, charging level 1
- Thermoplastic plastics housing, copper silver coating conduct
- Environment temperature range from -30°C to +50°C
- TUV approved
Applications
Industrial, Automotive, Transportation, Energy, Electric Vehicle (EV) Charging
Technical Specifications
Type 1
-
80A
-
-
MP EV Connectivity
Receptacle
5 Contact
240VAC
Level 1
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate