Need more?
| Quantity | Price |
|---|---|
| 10+ | RM1.520 |
| 100+ | RM1.320 |
| 500+ | RM1.190 |
| 1000+ | RM1.090 |
Product Information
Product Overview
The 8579-0-15-15-11-27-10-0 is a Pin Receptacle with 30μinch gold plated beryllium copper alloy contacts. Shell made of brass alloy (UNS C36000) as per ASTM B 16 standards. It accepts 0.015 to 0.020-inch diameter leads. The basic component used for making electrical connections in a wide array of electronic equipment is the pin receptacle. The pin receptacle provides a highly reliable, low resistance electrical path to terminate the pins of a device or discrete wires to a PCB or other mating apparatus such as cables, modules or other pins and wires. Pin receptacle can be utilized as discrete connectors for the plugging and unplugging of components on PC boards.
- Precision machined brass shell
- Beryllium copper multi-finger spring contact
Applications
Industrial
Technical Specifications
1Contacts
-
-
Gold Plated Contacts
PCB Socket
8579
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate