Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78646-3001Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel2612465
Cut Tape2614946
Product Range78646 Series
Also Known As786463001, 78646-3001
Your Part Number
5,045 In Stock
4,500 more incoming. You can reserve stock now
5,045 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.400 | RM5.40 |
| Total Price | RM5.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | RM5.400 |
| 37+ | RM4.270 |
| 112+ | RM4.000 |
| 300+ | RM3.760 |
| 750+ | RM3.610 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | RM3.490 |
| 4500+ | RM3.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78646-3001Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel2612465
Cut Tape2614946
Product Range78646 Series
Also Known As786463001, 78646-3001
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78646 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 78646-3001 from Molex is a shielded 1.45mm height push-pull micro-SIM card socket without detect switch. This SIM card socket is made of titanium copper material with gold over nickel material plating.
- Front card entry location
- 64 circuits (loaded)
- Maximum durability of 1500 mating cycles
- Pitch of SIM card socket is 1.27mm
- Surface mount termination interface style
- Operating temperature range from -30°C to +85°C
- Maximum 0.5A current per contact, maximum 15VDC voltage
- Shielded socket
- With PCB retention
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78646 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417