Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-160759-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code2396265
Product RangeFASTON 250
Your Part Number
31,600 In Stock
7,500 more incoming. You can reserve stock now
7,500 Delivery in 1-2 Business Days(SG stock)
24,100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM1.300 |
| 500+ | RM1.170 |
| 1000+ | RM1.150 |
| 2500+ | RM1.130 |
| 5000+ | RM1.100 |
| 10000+ | RM1.080 |
Price for:Each
Minimum: 100
Multiple: 100
RM130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-160759-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code2396265
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
Contact Gender-
Contact Termination Type-
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-160759-1 is a female Disconnect Terminal made of brass with pre-tin plated finish. This straight socket quick disconnect terminal features crimp termination and accepts 20 to 16AWG wire. It is suitable to use with miniature applicator (left-right feed).
Applications
Industrial
Technical Specifications
Product Range
FASTON 250
Contact Termination Type
-
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
16AWG
For Use With
-
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002256