Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50011-8000Copy
Order Code
Full Reel2358068
Cut Tape1756743
Product RangeMicroBlade 50011 Series
Also Known AsGTIN UPC EAN: 800753576544
Your Part Number
64,176 In Stock
Need more?
64,176 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM0.665 | RM0.66 |
| Total Price | RM0.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | RM0.665 |
| 325+ | RM0.440 |
| 975+ | RM0.420 |
| 2600+ | RM0.375 |
| 6500+ | RM0.368 |
Full Reel
| Quantity | Price |
|---|---|
| 13000+ | RM0.295 |
| 39000+ | RM0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50011-8000Copy
Order Code
Full Reel2358068
Cut Tape1756743
Product RangeMicroBlade 50011 Series
Also Known AsGTIN UPC EAN: 800753576544
Technical Datasheet
Product RangeMicroBlade 50011 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MicroBlade 51004 & 51049 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50011-8000 is a MicroBlade™ wire-to-wire female crimp terminal made of phosphor bronze with tin-plated finish. It mates with 53014, 53015 and 53025 MicroBlade™ headers. It can be used with 51004 MicroBlade™ housing and accepts 24 to 30AWG wire.
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Technical Specifications
Product Range
MicroBlade 50011 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex MicroBlade 51004 & 51049 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50011-8000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064