Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-965641-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1772954
Product RangeMCP 2.8
Your Part Number
5,054 In Stock
3,000 more incoming. You can reserve stock now
5,054 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.070 |
| 10+ | RM6.650 |
| 100+ | RM5.400 |
| 500+ | RM5.090 |
| 1000+ | RM4.550 |
| 2500+ | RM4.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-965641-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1772954
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP MCP 1.5K Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-965641-1 is a 6-postion 2-row blue Plug Housing for male terminals with PA-GF construction and used with AMP MCP tab contacts. The connector used for wire to wire connection.
- Polarized
- UL94V-0 Flammability rating
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
6Ways
For Use With
AMP MCP 1.5K Tab Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004