Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201359-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2468499
Product RangeM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM108.780 |
| 10+ | RM93.640 |
| 25+ | RM88.260 |
| 100+ | RM84.430 |
| 250+ | RM78.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM108.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201359-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2468499
Product RangeM
Technical Datasheet
No. of Contacts26Contacts
Product RangeM
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.3mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
Product Overview
The 201359-1 is a 26-way 4-row black screw mount male Plug Block. It is ideal for use with 200512 female block. The block comes with phenolic GF housing. Housing accepts type II, type III+ and subminiature Coaxicon contacts. Housing cavity identification is mirror image. Pins and/or sockets may be used in any housing.
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.3mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
4Rows
Product Range
M
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009048