Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316517-5Copy
Order Code3133699
Product RangeDynamic 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM56.050 |
| 10+ | RM49.050 |
| 100+ | RM40.630 |
| 250+ | RM36.440 |
| 500+ | RM33.640 |
| 1000+ | RM31.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316517-5Copy
Order Code3133699
Product RangeDynamic 3000 Series
Technical Datasheet
No. of Contacts20Contacts
Product RangeDynamic 3000 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5.08mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Vertical PCB mount header connector
- 20 number of position, black primary product colour
- 2µm contact mating area plating material thickness
- 15A maximum contact current rating
- Retention leg PCB mount retention type, polyester GF housing material
- 5.08mm centreline (pitch)
- Power and signal circuit application, UL 94V-0 rating
- Operating temperature range from -55 to 105°C
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
Dynamic 3000 Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014