Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1597500000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1131810
Also Known AsBL 3.50/16/180 SN OR BX, GTIN UPC EAN: 4008190025786
Your Part Number
1,458 In Stock
Need more?
1,458 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM94.980 |
| 10+ | RM83.100 |
| 25+ | RM80.620 |
| 100+ | RM79.010 |
| 250+ | RM77.400 |
| 500+ | RM75.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM94.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597500000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1131810
Also Known AsBL 3.50/16/180 SN OR BX, GTIN UPC EAN: 4008190025786
Technical Datasheet
Product Range-
No. of Contacts16Contacts
No. of Positions16Ways
Wire Size (AWG)22AWG to 14AWG
Pitch Spacing3.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Wire Size AWG Max14AWG
Wire Size AWG Min28AWG
Rated Current10A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BL 3.5/16 is a 16-pole 3.5mm Pluggable Terminal Block with clamping-yoke screw for wire connection and straight (180°) outlet direction. The female plug provides space for labelling and can be coded. Orange colour, M2 clamping screw, 6mm stripping length and Cu-Leg tinned contacts. The BL 3.50/16/180 SN OR BX 1597500000 PCB plug-in connector accepts 28AWG minimum to 14AWG maximum wire size.
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Positions
16Ways
Pitch Spacing
3.5mm
Connector Mounting
Cable Mount
Wire Connection Method
Screw
Wire Size AWG Min
28AWG
Rated Voltage
300V
Contact Material
Copper Alloy
No. of Contacts
16Contacts
Wire Size (AWG)
22AWG to 14AWG
Connector Type
Terminal Block, Pluggable
Conductor Area CSA
1.5mm²
Wire Size AWG Max
14AWG
Rated Current
10A
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014