Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1514400000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2674470
Product RangeKlippon A
Also Known AsAEP 2C 2.5
Your Part Number
243 In Stock
Need more?
243 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM4.000 |
| 100+ | RM3.500 |
| 250+ | RM3.430 |
| 500+ | RM3.360 |
| 1000+ | RM3.290 |
| 2500+ | RM3.220 |
Price for:Each
Minimum: 10
Multiple: 10
RM40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1514400000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2674470
Product RangeKlippon A
Also Known AsAEP 2C 2.5
Technical Datasheet
For Use WithWeidmuller A Series Pluggable Terminal Blocks
Accessory TypeEnd Plate
Product RangeKlippon A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1514400000 from Weidmuller is an A-series dark beige colour end plate with snap-in pegs. It is made of wemid material.
- Dimension is 2.1mm x 52.76mm x 29.1mm (W x H x D)
- Net weight of 1.86g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- Snap-on mounting
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Pluggable Terminal Blocks
Product Range
Klippon A
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196