Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642840
Product Range09225PB Series
Your Part Number
223 In Stock
120 more incoming. You can reserve stock now
223 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM102.360 |
| 5+ | RM95.150 |
| 10+ | RM87.940 |
| 20+ | RM83.270 |
| 50+ | RM78.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM102.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642840
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating34dB
Power Rating13W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.8m³/min
Product Range09225PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28.6CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09225PB Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151197