Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9AD0901M121Copy
Manufacturer Standard Lead Time36 weeks
Order Code2523473
Product RangeSan Ace 92AD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM308.100 |
| 5+ | RM277.070 |
| 10+ | RM246.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM308.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD0901M121Copy
Manufacturer Standard Lead Time36 weeks
Order Code2523473
Product RangeSan Ace 92AD
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM41.7CFM
Noise Rating33dBA
Power Rating3W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
Air Flow - m3/min1.18m³/min
Product RangeSan Ace 92AD
SVHCLead (17-Jan-2023)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3100rpm
Current Rating
60mA
Air Flow - m3/min
1.18m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
41.7CFM
Power Rating
3W
Power Connection Type
Terminals
IP Rating
-
Product Range
San Ace 92AD
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276