24 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM594.900 |
| 5+ | RM585.990 |
| 10+ | RM577.070 |
| 25+ | RM547.560 |
| 50+ | RM547.310 |
Product Information
Product Overview
The RG160DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Flatpak
DC
56mm
3.48m³/min
Ball Bearing
20W
IP20
24VDC
220mm
123CFM
66dBA
2 Lead Wires
RG160DC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for RG160-28/14N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate