Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G133-RA01-14Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569513
Product RangeRadiCal Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,196.860 |
| 5+ | RM1,172.930 |
| 10+ | RM1,148.990 |
| 25+ | RM1,125.050 |
| 50+ | RM1,101.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,196.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G133-RA01-14Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569513
Product RangeRadiCal Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage240VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth63mm
Air Flow - CFM165CFM
Air Flow - m3/min4.7m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires with Connector
Power Rating27W
Product RangeRadiCal Series
IP RatingIP54
SVHCNo SVHC (27-Jun-2024)
Product Overview
R3G133-RA01-14 is an EC RadiCal centrifugal fan with backward curved blades. It has been designed for minimum energy consumption and top performance. Typical applications include air purifiers, electronic control cabinets, heat pumps & residential ventilation units.
- Fitted with highly efficient GreenTech EC motor
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Low-pressure centrifugal solution
- Compact design due to external rotor motor technology
- 100% speed control via analogue voltage or PWM signal
- Aerodynamic shape reduces noise emission
- Long service life
- EC control options available
- Supplied with inlet ring to suit
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
63mm
Air Flow - m3/min
4.7m³/min
Bearing Type
Ball Bearing
Power Rating
27W
IP Rating
IP54
Supply Voltage
240VAC
Fan Frame Size
133mm
Air Flow - CFM
165CFM
Noise Rating
58dBA
Power Connection Type
7 Lead Wires with Connector
Product Range
RadiCal Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for R3G133-RA01-14
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65