Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12R-EU-B2Copy
Manufacturer Standard Lead Time40 weeks
Order Code3869765
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM190.860 |
| 5+ | RM174.210 |
| 10+ | RM157.500 |
| 25+ | RM145.270 |
| 50+ | RM136.630 |
| 100+ | RM135.210 |
| 250+ | RM133.780 |
| 5000+ | RM131.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM190.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056EA-12R-EU-B2Copy
Manufacturer Standard Lead Time40 weeks
Order Code3869765
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM30.3CFM
Noise Rating69dBA
Power Rating15.6W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating1.3A
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
-
Current Rating
1.3A
Air Flow - m3/min
0.86m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
30.3CFM
Power Rating
15.6W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03024