Print Page
48 In Stock
72 more incoming. You can reserve stock now
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM211.510 |
| 5+ | RM207.100 |
| 10+ | RM200.760 |
| 25+ | RM192.960 |
| 50+ | RM190.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM211.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414L3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2094445
Product Range4400
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM58CFM
Noise Rating26dBA
Power Rating800mW
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating33mA
IP RatingIP20
Air Flow - m3/min1.65m³/min
Product Range4400
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
1800rpm
Current Rating
33mA
Air Flow - m3/min
1.65m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
58CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184