Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002111Copy
Manufacturer Standard Lead Time19 weeks
Order Code2816690
Your Part Number
1,032 In Stock
600 more incoming. You can reserve stock now
127 Delivery in 1-2 Business Days(SG stock)
905 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.890 |
| 10+ | RM11.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002111Copy
Manufacturer Standard Lead Time19 weeks
Order Code2816690
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth11mm
Bearing TypeSleeve Bearing
Air Flow - CFM10.43CFM
Noise Rating28.44dBA
Power Rating720mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.296m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002111 DC Axial Fan operates at 12V with a compact 50mm x 11mm square design. It delivers 10.43 CFM of airflow and features a sleeve bearing for reliable, quiet performance. Ideal for cooling small electronic devices and tight spaces, this fan ensures efficient heat dissipation and consistent operation, making it perfect for compact applications where space is limited.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- Impedance protected against overloading
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
28.44dBA
Rated Speed
5000rpm
Current Rating
60mA
Air Flow - m3/min
0.296m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
11mm
Air Flow - CFM
10.43CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC002111
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412