Print Page
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM198.300 |
| 5+ | RM194.120 |
| 10+ | RM188.160 |
| 25+ | RM183.610 |
| 50+ | RM179.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM198.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412FGMPRCopy
Manufacturer Standard Lead Time15 weeks
Order Code2914152
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating37dBA
Power Rating3.4W
Rated Speed2400rpm
Power Connection Type3 Lead Wires, PWM Control
Current Rating280mA
IP Rating-
Air Flow - m3/min2.284m³/min
Product Range4400F
SVHCNo SVHC (25-Jun-2020)
Product Overview
A range of DC fans with reversible flow capabilities. These fans offer comparable airflow and static pressure capabilities in both directions making these fans ideal for a variety of cooling applications.
- Bi-directional airflow
- Direction of rotation controlled by the value of the control voltage or PWM input
- Low power consumption
- Moisture protection
- Quiet operation
- Long service life
- Switchable airflow can result in fewer fans being required
- Backward-curved impeller
- Compact housing with inlet nozzle
- Open-collector tachometer signal output
- Low-noise operation
- High product quality
- Long service life
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
37dBA
Rated Speed
2400rpm
Current Rating
280mA
Air Flow - m3/min
2.284m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
-
Power Rating
3.4W
Power Connection Type
3 Lead Wires, PWM Control
IP Rating
-
Product Range
4400F
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175