Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-052-300Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814031
Product RangeCFM-50V Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM31.470 |
| 5+ | RM28.550 |
| 10+ | RM25.620 |
| 20+ | RM23.710 |
| 50+ | RM21.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-052-300Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814031
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM13.8CFM
Noise Rating30.7dBA
Power Rating900mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating179mA
IP Rating-
Air Flow - m3/min0.391m³/min
Static Pressure0.15Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
30.7dBA
Rated Speed
5800rpm
Current Rating
179mA
Air Flow - m3/min
0.391m³/min
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
13.8CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018539