Print Page
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM100.530 |
| 5+ | RM94.720 |
| 10+ | RM88.560 |
| 20+ | RM85.020 |
| 50+ | RM80.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM100.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHFB44B12ACopy
Manufacturer Standard Lead Time6 weeks
Order Code1217949
Product RangeHFB
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size44mm
External Depth7.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating28dBA
Power Rating-
Rated Speed-
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Product RangeHFB
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HFB44B12A is a 12VDC extreme Flat Chip/CPU Cooler with precision ball bearing and metal housing, wide operating temperature range. Small, extremely thin and light, the ball-bearing fan integrated in the heat sink is highly effective despite its height of only 7.5mm. This renders it highly suitable for the Pentium 586 (K6) and for automotive use. Low power input, thus highly suitable for battery-operated appliances, simple mounting with double-adhesive-thermal-pad THPAD44.
- Thermal resistance of 25K/W
- -10 to 80°C Temperature range
- Integrated polarity reversal and anti-blocking protection
- Pulse-output standard
- 8000RPM Rotor speed
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
44mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
-
Current Rating
70mA
Air Flow - m3/min
-
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
7.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
HFB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02