Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238AP-24HTBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951299
Product RangeOD1238AP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM143.880 |
| 5+ | RM141.010 |
| 10+ | RM138.130 |
| 20+ | RM135.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM143.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238AP-24HTBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951299
Product RangeOD1238AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating48dB
Power Rating10.3W
Rated Speed3600rpm
Power Connection TypeTerminals
Current Rating430mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.48Inch-H2O
Product RangeOD1238AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
3600rpm
Current Rating
430mA
Air Flow - m3/min
-
Product Range
OD1238AP Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
140CFM
Power Rating
10.3W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.48Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38