Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM178.980 |
| 5+ | RM173.400 |
| 10+ | RM167.700 |
| 20+ | RM162.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM178.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPFA40.000
Order Code1909167
Technical Datasheet
Fan Frame Size252mm
Filter Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PFA40.000 is an Exhaust Filter made of injection-moulded thermoplastic. Cut-out compatible with installation size-4 from the 3rd generation.
- IP54, NEMA-12 Protection rating
- UL94V-0 Flammability rating
- UV-resistant
- UL, cUL approval
- Air flow rate up to 505 m3/h
Applications
Industrial
Technical Specifications
Fan Frame Size
252mm
Product Range
-
Filter Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46