Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSPK6-0.006-00-11.512Copy
Order Code5109523
Product RangeSil-Pad K-6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM446.350 |
| 5+ | RM411.810 |
| 10+ | RM382.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM446.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSPK6-0.006-00-11.512Copy
Order Code5109523
Product RangeSil-Pad K-6 Series
Technical Datasheet
Insulator Body MaterialSilicone Elastomer
Thermal Conductivity1.1W/m.K
Breakdown Voltage Vbr-
Thickness0.152mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeSil-Pad K-6 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPK6-0.006-00-11.512 is a Sil-Pad® K-6 medium performance, film based thermally conductive insulator. The film is coated with a silicone elastomer to deliver high performance and provide a continuous, physically strong dielectric barrier against “cut-through” and resultant assembly failures.
- Thermal impedance of 0.49°C-in2/W at 50psi
- Physically strong dielectric barrier against cut-through
- Medium performance film
- 0.006" (0.15mm) standard thickness
Technical Specifications
Insulator Body Material
Silicone Elastomer
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (04-Feb-2026)
Thermal Conductivity
1.1W/m.K
Thickness
0.152mm
Thermal Impedance
-
Product Range
Sil-Pad K-6 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026744