Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoBP100-0.005-00-6/6Copy
Manufacturer Standard Lead Time22 weeks
Order Code8783705
Product RangeThermal Adhesives TBP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM44.230 |
| 5+ | RM42.520 |
| 10+ | RM41.160 |
| 20+ | RM40.000 |
| 50+ | RM38.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoBP100-0.005-00-6/6Copy
Manufacturer Standard Lead Time22 weeks
Order Code8783705
Product RangeThermal Adhesives TBP Series
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity0.8W/m.K
Breakdown Voltage Vbr3kV
Thickness0.127mm
Volume Resistivity100000000000ohm-m
Thermal Impedance-
Dielectric Strength-
Product RangeThermal Adhesives TBP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Can be used to mount heat sink onto a graphics/ drive processor or heat spreader onto a PCB
- Thermal impedance: 0.86℃ - in²/W (@ 100 psi)
- High bond strength to a variety of surfaces
- Double-sided pressure sensitive adhesive tape
- High performance, thermally conductive acrylic adhesive
- Can be used instead of heat cure adhesive, screw mounting or clip mounting
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
3kV
Volume Resistivity
100000000000ohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.8W/m.K
Thickness
0.127mm
Thermal Impedance
-
Product Range
Thermal Adhesives TBP Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515