Need more?
| Quantity | Price |
|---|---|
| 1+ | RM294.640 |
| 5+ | RM288.750 |
| 10+ | RM282.860 |
Product Information
Product Overview
The SP900S-0.009-00-1212 is a Thermal Insulator designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. The material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220, TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- High performance
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- UL94V-0 Flammability rating
- Available in pink colour
Applications
Thermal Management, Automotive, Power Management
Technical Specifications
1.6W/m.K
0.229mm
-
304.8mm
No SVHC (25-Jun-2025)
-
-
304.8mm
SIL PAD TSP Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate