Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP30238Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892399
Product RangeCP30 Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 240+ | RM78.380 |
Price for:Each
Minimum: 240
Multiple: 240
RM18,811.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP30238Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892399
Product RangeCP30 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc15W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max8.6V
Length20mm
Width20mm
Depth3.8mm
Temperature Difference Max66°C
Product RangeCP30 Series
Internal Resistance2.3ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
15W
Voltage Max @ Diff Temperature Max
8.6V
Width
20mm
Temperature Difference Max
66°C
Internal Resistance
2.3ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
20mm
Depth
3.8mm
Product Range
CP30 Series
Lead Wires
22 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007