Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP60433HCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892462
Product RangeCP60H Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 50+ | RM282.910 |
Price for:Each
Minimum: 50
Multiple: 50
RM14,145.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60433HCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892462
Product RangeCP60H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc67.6W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max19.5V
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max68°C
Product RangeCP60H Series
Internal Resistance2.54ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
67.6W
Voltage Max @ Diff Temperature Max
19.5V
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.54ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.3mm
Product Range
CP60H Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002