Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DT-LQ-210-24-ADVCopy
Manufacturer Standard Lead Time14 weeks
Order Code4566516
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,174.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,174.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DT-LQ-210-24-ADVCopy
Manufacturer Standard Lead Time14 weeks
Order Code4566516
Technical Datasheet
No. of Stages-
Cooling Power Pc210W
Current Max @ Diff Temperature Max7.8A
Voltage Max @ Diff Temperature Max28V
Length261.4mm
Width60mm
Depth34mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
7.8A
Length
261.4mm
Depth
34mm
Product Range
-
Lead Wires
-
Cooling Power Pc
210W
Voltage Max @ Diff Temperature Max
28V
Width
60mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14