Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP36367H-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892415
Product RangeCP39H-2 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 70+ | RM294.100 |
Price for:Each
Minimum: 70
Multiple: 70
RM20,587.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP36367H-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892415
Product RangeCP39H-2 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc21W
Current Max @ Diff Temperature Max3.6A
Voltage Max @ Diff Temperature Max16.7V
Length31.25mm
Width30mm
Depth6.7mm
Temperature Difference Max82°C
Product RangeCP39H-2 Series
Internal Resistance4.43ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
21W
Voltage Max @ Diff Temperature Max
16.7V
Width
30mm
Temperature Difference Max
82°C
Internal Resistance
4.43ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
3.6A
Length
31.25mm
Depth
6.7mm
Product Range
CP39H-2 Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022