Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP080-4065Copy
Manufacturer Standard Lead Time10 weeks
Order Code4892325
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM784.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM784.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP080-4065Copy
Manufacturer Standard Lead Time10 weeks
Order Code4892325
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc77.4W
Current Max @ Diff Temperature Max8A
Voltage Max @ Diff Temperature Max26.2V
Length40mm
Width40mm
Depth6.5mm
Temperature Difference Max90.2°C
Product Range-
Internal Resistance2.8ohm
Lead Wires18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
77.4W
Voltage Max @ Diff Temperature Max
26.2V
Width
40mm
Temperature Difference Max
90.2°C
Internal Resistance
2.8ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
8A
Length
40mm
Depth
6.5mm
Product Range
-
Lead Wires
18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005