Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP100-4068Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892340
Product RangeCP100 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM474.550 |
| 5+ | RM445.830 |
| 10+ | RM434.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM474.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP100-4068Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892340
Product RangeCP100 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc99W
Current Max @ Diff Temperature Max10A
Voltage Max @ Diff Temperature Max25.6V
Length40.5mm
Width40mm
Depth6.8mm
Temperature Difference Max83°C
Product RangeCP100 Series
Internal Resistance2.3ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
99W
Voltage Max @ Diff Temperature Max
25.6V
Width
40mm
Temperature Difference Max
83°C
Internal Resistance
2.3ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
10A
Length
40.5mm
Depth
6.8mm
Product Range
CP100 Series
Lead Wires
22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048