Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP60133Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892444
Product RangeCP60 Series
Your Part Number
238 In Stock
Need more?
238 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM76.620 |
| 5+ | RM63.740 |
| 10+ | RM62.730 |
| 20+ | RM60.940 |
| 50+ | RM59.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM76.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60133Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892444
Product RangeCP60 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc12.2W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max3.8V
Length15mm
Width15mm
Depth3.22mm
Temperature Difference Max66°C
Product RangeCP60 Series
Internal Resistance0.51ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
12.2W
Voltage Max @ Diff Temperature Max
3.8V
Width
15mm
Temperature Difference Max
66°C
Internal Resistance
0.51ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
15mm
Depth
3.22mm
Product Range
CP60 Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004