Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFL520WFMT1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3828466RL
Cut Tape3828466
Product RangeFL Series
Your Part Number
1,701 In Stock
Need more?
1,701 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.810 | RM2.81 |
| Total Price | RM2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.810 |
| 10+ | RM2.240 |
| 25+ | RM2.170 |
| 50+ | RM2.090 |
| 100+ | RM2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFL520WFMT1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3828466RL
Cut Tape3828466
Product RangeFL Series
Technical Datasheet
Product RangeFL Series
Frequency Nom52MHz
Crystal Frequency52MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -17ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FL Series
Crystal Frequency
52MHz
Frequency Stability + / -
17ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
100°C
Frequency Nom
52MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001