Crystals:

10,029 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3805468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.560
10+
RM1.530
25+
RM1.500
50+
RM1.260
Min: 1 / Mult: 1
8MHz
Through Hole, 11.1mm x 4.83mm
50ppm
20pF
30ppm
ATS-SM Series
-40°C
85°C
2101339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.320
10+
RM2.020
50+
RM1.840
200+
RM1.570
500+
RM1.440
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1457085

RoHS

Each
5+
RM0.751
10+
RM0.662
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
6pF
20ppm
CFS206
-20°C
70°C
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.000
10+
RM3.560
50+
RM3.400
200+
RM2.930
500+
RM2.670
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.940
50+
RM2.890
100+
RM2.830
500+
RM2.500
1500+
RM2.440
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.110
10+
RM2.690
50+
RM2.450
200+
RM2.310
500+
RM2.130
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
1666997

RoHS

Each
1+
RM2.200
2+
RM1.980
3+
RM1.790
5+
RM1.750
10+
RM1.710
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1842068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.910
10+
RM3.400
25+
RM3.270
50+
RM3.130
100+
RM3.000
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1611828

RoHS

Each
1+
RM2.120
10+
RM1.510
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T
-10°C
60°C
9712917

RoHS

Each
1+
RM1.990
10+
RM1.740
25+
RM1.660
50+
RM1.420
100+
RM1.360
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.060
10+
RM2.660
50+
RM2.500
200+
RM2.250
500+
RM2.170
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1667012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.470
50+
RM1.640
100+
RM1.480
250+
RM1.310
500+
RM1.260
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
1640927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.870
10+
RM5.210
25+
RM5.200
50+
RM4.940
100+
RM4.670
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
1701086

RoHS

Each
1+
RM1.570
5+
RM1.150
10+
RM1.080
20+
RM0.839
40+
RM0.781
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
9713794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.450
10+
RM2.920
25+
RM2.850
50+
RM2.770
Min: 1 / Mult: 1
8MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2308718

RoHS

Each
1+
RM0.897
10+
RM0.729
50+
RM0.650
100+
RM0.593
200+
RM0.553
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
18pF
30ppm
-
-20°C
70°C
2467818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.110
10+
RM2.690
50+
RM2.440
200+
RM2.110
500+
RM1.910
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2101354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.720
500+
RM2.400
1500+
RM2.350
3000+
RM2.250
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.880
50+
RM2.770
100+
RM2.720
500+
RM2.400
1500+
RM2.350
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.750
10+
RM1.540
50+
RM1.460
200+
RM1.340
500+
RM1.260
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2101328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.000
10+
RM3.530
50+
RM3.200
200+
RM3.060
500+
RM2.780
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.660
10+
RM3.150
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.500
200+
RM2.250
500+
RM2.170
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.400
200+
RM2.930
500+
RM2.670
1000+
RM2.540
2500+
RM2.410
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1788523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.670
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
1-25 of 10029 items
of 402 page(s)
Trade Account