Need more?
| Quantity | Price |
|---|---|
| 1+ | RM213.630 |
Product Information
Product Overview
MIKROE-5845 Hall Current 17 Click is a compact add-on board that contains a precise solution for AC/DC current sensing. This board features the ACS37010, a high-accuracy current sensor from Allegro MicroSystems. It features a highly isolated compact surface-mount package, low internal primary conductor resistance, low sensitivity error, low offset voltage over temperature, and more. This Click board™ makes the perfect solution for the development of applications requiring a combination of high-current monitoring and high isolation voltage between the primary high-current and low-voltage sides. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Supported by mikroSDK compliant library, which includes functions that simplify software development
- ACS37010 has a high operating bandwidth of 450KHz and a fast response time of 1.3μs response time
- Current sensor, measurements type, wide sensing range
- On-board modules: ACS37010 - high-accuracy current sensor from Allegro MicroSystems
- High operating bandwidth and fast response time, high-accuracy current measurements
- Low internal primary conductor resistance, highly isolated compact surface-mount package
- SPI interface, ClickID, mikroBUS compatible
- Click board size is L (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Hall Current 17 Click Add-On Board
-
mikroBUS Compartable Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate