Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-747Copy
Manufacturer Standard Lead Time22 weeks
Order Code3580560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM437.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM437.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-747Copy
Manufacturer Standard Lead Time22 weeks
Order Code3580560
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3679C-H606
Kit Application TypePower Management
Application Sub TypeIndustrial Power Supply Unit
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3679C-H606
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-747 is a 65W charger for industrial power supply applications. It is designed for 90V AC to 265V AC input, 20V/3.25A output using InnoSwitch3-EP (INN3679C-H606) featuring PowiGaN™ technology. The design showcases the high power density, very low component count and efficiency possible due to the high level of integration of the InnoSwitch3-EP controller with exceptional PowiGaN efficiency.
- 90V AC to 265V AC input, 20V / 3.25A output
- InnoSwitch3-EP is industry first AC/DC IC with isolated, safety rated integrated feedback
- All the benefits of secondary-side control with simplicity of primary-side regulation
- Meets DOE6 and CoC Tier 2 V5 2016
- Less than 40mW no-load input power
- Primary sensed overvoltage protection
- Very low component count (43 components)
- Greater than 6db margin on conducted EMI
- Very high average efficiency (92.5% at 115V AC and 230V AC)
- Very high full-load efficiency (92% at 115V AC and 93.5% at 230V AC)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3679C-H606
Application Sub Type
Industrial Power Supply Unit
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3679C-H606
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001