Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD7693FJ-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3778777
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,400.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,400.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7693FJ-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3778777
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD7693FJ
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board BD7693FJ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD7693FJ-EVK-001 reference board outputs 400V voltage from the input of 90VAC to 264VAC. The output current supplies up to 0.5A. The BD7693FJ supplies the system which is suitable for all products that requires PFC.
- Input frequency range from 47Hz to 63Hz
- Maximum output power is 200W
- THD is less than 6%
- Efficiency is 96%
- Operating temperature range from -10°C to 65°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
BD7693FJ
Application Sub Type
Power Factor Correction (PFC)
Core Sub-Architecture
-
Kit Contents
Reference Design Board BD7693FJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001