Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM710.660 |
Product Information
Product Overview
MAXREFDES38# is an ECT/EPT current fault sensor evaluation kit. The ECT/EPT is a low-power sensor that may be placed at many points in the grid thereby increasing the granularity grid health data and fault location. It features a low-power, 16-bit, high-accuracy, 3-ch analogue I/P. Input channels can be configured as ±3VP-P single-ended or ±6VP-P differential. The MAXREFDES38# design integrates a 3-ch analogue switch (MAX14531E), a quad precision low-power buffer (MAX44245), a 16-bit fully differential ADC (MAX11901), an ultra-high-precision, 3V voltage reference (MAX6126), a low-noise precision op amp (MAX44241), a STM32L1 microcontroller; a supervisory circuit (MAX16058), a 64KB SRAM, a FTDI USB-UART bridge, a dual-output step-down DC-DC converter (MAX1775), a switched-capacitor voltage converter (MAX1044) and -3V, 1.8V, 3.3V, 3.38V, 4.5V power rails (MAX1735/ MAX8891/ MAX8881/ MAX8902B/ MAX16910).
- High accuracy
- Accepts 3VP-P single-ended signal or 6VP-P differential signal
- Optimized layout and size
- Example C source code
- Test data and device drivers
- Entire sys typically operates at less than 85mW and fits in a space roughly size of a credit card
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Sensor
ARM
STM32L15xxx
-
STM32L151ZDT6, MAX14531E, MAX44245, MAX11901, MAX6126, MAX44241, MAX16058, MAX1775, MAX1044
Current Fault Sensor
Cortex-M3
Ref Design Board
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate