Need more?
| Quantity | Price |
|---|---|
| 1+ | RM386.560 |
Product Information
Product Overview
The MAX9768EVKIT+ is an evaluation kit for MAX9768 10W mono class D speaker amplifier with volume control. The MAX9768 provides high quality, efficient audio power with an integrated volume control function. The kit is fully assembled and tested printed circuit board (PCB) that demonstrates the capabilities of the MAX9768 amplifier with volume control. The MAX9768 EV kit also includes Windows 98SE/2000/XP compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX9768.
- Fully tested PCB
- 10W output into 8 ohm load at 13V power supply
- Bridge tied load (BTL) output and click and pop suppression
- Dual mode volume control (analogue or I2C)
- Dual modulation schemes (fixed frequency and spread spectrum)
- Shut down mode and speaker mute mode
- On-board LDO for low voltage analogue power supply
Applications
Signal Processing, Security
Contents
MAX9768 evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX9768
No SVHC (04-Feb-2026)
MAX9768
Audio Power Amplifier - Class D
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate