register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,127.990 |
Product Information
Product Overview
1583X/5263-DEMO is a 2-channel digitally-controlled Mic preamp demonstration board. It allows developers to evaluate the THAT5263 digital gain controller IC with THAT differential output microphone preamplifiers. A fully featured microphone preamplifier is demonstrated with phantom power switching and fault protection, mic/line inputs, RFI filtering, and output conditioning. The board is controlled by a user-friendly PC graphical user interface over USB. The THAT5263-DEMO board demonstrates the 5263 mated with the 1580 and 1583 mic preamplifier ICs in a typical circuit. An easy to use USB Graphical User Interface provides total control over all 5263 features.
- Controls gain of two microphone preamplifiers
- Balanced main audio input/output on XLR connectors
- Balanced TRS line input with -20dB pad
- Switchable phantom power (with external +48V)
- Supports pro audio signal levels: +26dBu (input and output, ±15V supplies)
- Gain adjustable in 3dB steps from 0 dB to 51dB
- Easy to use PC Graphical User Interface software
- Generous prototyping area
Technical Specifications
THAT Corporation
Audio
Demonstration Board THAT1583, THAT5263
To Be Advised
THAT1583, THAT5263
Microphone Preamplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate