Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7194ASDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4661494
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM334.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM334.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7194ASDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4661494
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7194
No. of Bits24Bit
Sampling Rate4.8kSPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board AD7194
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7194ASDZ is an evaluation kit that features the AD7194 which is 4.8KHz ultralow noise 24-bit sigma-delta (Σ-Δ) ADC. The on-chip low noise gain stage means that signals of small amplitude can interface directly to the ADC. The internal clock option provides a compact solution for low BW requirements. The AD7194 ACE plugin fully configures the AD7194 device register functionality and provides DC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7194
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z/EVAL-SDP-CK1Z)
- PC software for control and data analysis (time and frequency domain)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7194
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7194
Sampling Rate
4.8kSPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001