Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM413.200 |
Product Information
Product Overview
EVAL-LTC2420-EBZ is a fully featured evaluation board that evaluates the LTC2420, a 20-bit, μPower, no latency, ΔΣ analogue-to-digital converter (ADC). The EVAL-LTC2420-EBZ uses QuikEval evaluation software to provide an intuitive graphical user interface (GUI) that configures and controls the LTC2420 using the serial peripheral interface (SPI). The LTC2420 is used for various data acquisition applications such as weigh scales or gas analysers. The LTC2420 accepts any external reference voltage from 0.1 V to VCC and can be configured to reject 50 Hz or 60 Hz interference.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
20bit
Data Converter
Evaluation Board LTC2420, Ribbon Cable to Connect to The Linduino DC2026C
No SVHC (04-Feb-2026)
LTC2420
100SPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate