Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7124-8-PMDZ
Order Code4023141
Your Part Number
Technical Datasheet
11 In Stock
15 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM185.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM185.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7124-8-PMDZ
Order Code4023141
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7124-8BCPZ
No. of Bits24bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeMulti-Channel Sigma-Delta ADC
Kit ContentsPMOD Board AD7124-8BCPZ, 2x 16-Pin Headers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD7124-8-PMDZ is an 8channel, low noise, low power, 24bit, Sigma-Delta ADC with PGA and reference PMOD board. When prototyping, this board is used in conjunction with the ADICUP3029 or any other PMOD compatible development platform.
- 24bit Sigma-Delta ADC
- Low noise, low power
- Connectable to FPGA and MCU platforms
Contents
EVAL-AD7124-8-PMDZ pmod board, 2x 16-pin headers.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
PMOD Board AD7124-8BCPZ, 2x 16-Pin Headers
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD7124-8BCPZ
Sample Rate
-
Application Sub Type
Multi-Channel Sigma-Delta ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647