Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
2 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM955.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM955.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5791ARDZCopy
Order Code4661496
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5791
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board AD5791, Reference Board EV-ADR445-REFZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5791ARDZ is an evaluation board to evaluate AD5791 20bit, ±1LSB INL voltage output DAC. It EVAL-AD5791ARDZ facilitate fast prototyping of the AD5791 circuits, thereby reducing design time. It provides an on-board -14V and +14V dual power supply. The evaluation board also utilizes external reference boards with an output voltage of +10V and -10V. EVAL-AD5791ARDZ interface to the USB port of a PC via a system demonstration platform (SDP-K1) controller board.
- Full featured evaluation board for the AD5791
- ADP5070 power solution generated from single 5V supply
- PC control in conjunction with the Analog Devices Inc., EVALSDP-CK1Z (SDP-K1) controller board
Contents
EVAL-AD5791ARDZ evaluation board, EV-ADR445-REFZ reference board.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5791, Reference Board EV-ADR445-REFZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5791
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001