Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM709.990 |
Product Information
Product Overview
MAX33012ESHLD# is a fully assembled and tested Printed Circuit Board (PCB) that demonstrates the functionality of the MAX33012E (MAX33012E shield). The MAX33012E is a high ±65V fault protection, ±25V common mode input range, ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.
- Easy evaluation of the MAX33012E
- I/O Interface compatibility From 1.71V to 5.5V
- Proven PCB layout
- Mbed/Arduino platform compatible
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
CAN Transceiver
MAX33012EASA+
Eval Board MAX33012EASA+
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate