Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM138.960 |
Product Information
Product Overview
MAX14850PMB1# is a peripheral module that utilizes the MAX14850 digital isolator to isolate another SPI or UART based module from any host system that utilizes Pmod™ compatible expansion ports configurable for either a UART or SPI interface. This peripheral module is first plugged into the host Pmod port. Another UART- or SPI-based module plugged into 12-pin Pmod-compatible connector on this peripheral module is galvanically isolated from host and referenced to a secondary power supply connected to this peripheral module. The IC is a 6-ch digital isolator utilizing Maxim’s proprietary process technology, whose monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. Of the 6 total ch, the 4 unidirectional ch are each capable of DC to 50Mbps, with 2 of the 4 channels passing data across the isolation barrier in each direction. Two bidirectional channels are open drain and each is capable of data rates from DC to 2Mbps.
- Isolates SPI- or UART-based Pmod-compatible modules from the host system
- Data rates from 2Mbps to 20Mbps or greater, depending on configuration
- 2-pin header to connect external voltage for isolated module
- 600VRMS isolation for 60s
- Isolates four SPI or UART signals and two control signals
- Short-circuit protection on unidirectional outputs
- 12-pin Pmod-compatible male connector to host
- 12-Pin Pmod-compatible female connection for module to be isolated
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Lead (04-Feb-2026)
Isolator
MAX14850
Peripheral ModuleMAX14850
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate