Need more?
| Quantity | Price |
|---|---|
| 1+ | RM657.830 |
Product Information
Product Overview
DM320004-2 is a PIC32 ETHERNET starter kit II. The PIC32 Ethernet starter kit II provides the easiest and lowest-cost method to experience 10/100 Ethernet development with PIC32 microcontrollers. Combined with Microchip’s free TCP/IP software, this kit gets your project running quickly. The PIC32 microcontroller has an available CAN 2 0b peripheral and USB host/device/OTG. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ-45) PHY Daughter Boards for prototyping and development.
- USB and Ethernet connectors, user switches and LEDs
- Integrated programmer/debugger
- Standard A to mini-B cable for debugger
- Standard A to micro-B cable for USB application development
- On-board crystal for precision microcontroller clocking (8MHz)
- USB host and OTG power supply for powering PIC32 USB applications
- 50MHz Ethernet PHY oscillator
Contents
PIC32 Ethernet starter kit II development board, LAN8740A PHY daughter board, USB mini-B to full-sized A cable, USB micro-B to full-sized A cable, RJ-45 CAT5 Ethernet patch cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (04-Feb-2026)
USB / Ethernet
PIC32MX795F512L, PIC32MX440F512H
Starter Kit Development Board, USB Cables, RJ-45 Cable
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate