register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM461.340 |
Product Information
Product Overview
EVAL-ADM2491EEBZ is an evaluation board for the ADM2491E ±8kV signal isolated, high speed, ESD protected, full/half duplex RS-485 transceiver. It allows the isolated ADM2491E RS-485 transceiver to be easily and quickly evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2491E differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. The device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5V or a 3.3V supply, and the bus side uses an isolated 5V supply.
- 16Mbps data rate, 32 nodes on bus
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 Transceivers
ADM2491E
Eval Board ADM2491E
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate