Need more?
Quantity | Price |
---|---|
1+ | RM880.810 |
Product Information
Product Overview
EVAL-LT8374-1-AZ evaluation board is a synchronous step-down LED driver featuring the LT8374-1. It drives up to 15V of LEDs at 1A when the EMIVIN terminal is between 18V and 47V. EVAL-LT8374-1-AZ runs at 2MHz switching frequency and features options for spread-spectrum frequency modulation (SSFM) or external synchronization. The LT8374-1 has an input voltage range of 6.5V to 60V. It features 60V synchronous internal power switches for high efficiency and small solution size. The switching frequency of LT8374-1 is fixed at 2MHz and device can be synchronized with an external clock source or configured with internal SSFM for low EMI. With SSFM enabled, the LT8374-1 modulates its switching frequency between 2MHz and 2.5MHz to reduce switching emissions. EVAL-LT8374-1-AZ includes a SYNC/SSFM jumper to configure LT8374-1 for either external synchronization, SSFM, or set to normal operation. The LT8374-1 can be analogue dimmed by applying a DC voltage between 1.25V and 250mV to the CTRL pin.
- 2000KHz to 2500KHz switching frequency (JP1 = SSFM ON)
- 1A typical LED current (ILED) at R1 = 0.1ohm, 18V < EMIVIN < 47V, VLED ≤ 15V
- 20V typical OPENLED voltage (VOVP) R9 = 316k
- 91% typical efficiency at EMIVIN = 24V, VLED = 15V, ILED = 1A
Technical Specifications
Synchronous Buck (Step Down)
1A
18V
LT8374RUFM-1#WPBF
Evaluation Board LT8374RUFM-1#WPBF
No SVHC (21-Jan-2025)
1Outputs
15V
47V
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate