Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINOVA SEMICONDUCTORS
Manufacturer Part NoISELED_ADK_EXT_D
Order Code2921704
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM904.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM904.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINOVA SEMICONDUCTORS
Manufacturer Part NoISELED_ADK_EXT_D
Order Code2921704
Technical Datasheet
Device Topology-
No. of Outputs3Outputs
Output Current-
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max5.5V
Core ChipINLC100Q16
Dimming Control TypePWM
Kit ContentsISELED Extension Bar
Product Range-
Product Overview
ISELED ADK extension kit dominant with digital controllable RGB LEDs (calibrated to D65 white point, 24bit colour space). It feature communication protocol such as addressing of up to 4079 LEDs, half-duplex, bi-directional 2Mbit/s communication, low latencies, differential communication in the chain, single ended communication between host and first LED, diagnostic support, optional CRC data protection.
- Complete ecosystem designed for automotive
- Temperature compensation for red LED
- 488Hz PWM frequency
- Daisy chain support
- LED bar with 16 dominant LEDs
Contents
Dominant LED bar with 16 LEDs, Board connection cable.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
4.5V
Core Chip
INLC100Q16
Kit Contents
ISELED Extension Bar
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3Outputs
Output Voltage
-
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003